
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-VLS252010T-1R0N | 34,000 | 590 | 16h | ||||||||
| Worldway Electronics | VLS252010T-1R0N | 25,620 | 7 | Tape & Reel | 14h | |||||||
| ALLICDATA ELECTRONICS | VLS252010T-1R0N | 28,000 | Tape & Reel | 3d | ||||||||
| Run Hong Electronics | VLS252010T-1R0N | 1,722 | 3h | |||||||||
| ODG (Origin Data Global) | VLS252010T-1R0N | 5,581 | 100 | >1wk |
Download TDK VLS252010T-1R0N symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK VLS252010T-1R0N provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: