TDK VLS201612ET-3R3M

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 850mA 357mOhm DCR 0806 T/R
$ 0.164
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS201612ET-3R3M.

IHS

Datasheet9 pages8 years ago

TDK

Newark

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 0.86A 0.348Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 0.98A 0.272Ohm DCR 1008 T/R
TAIYO YUDENMBMK2520T3R3M
Inductor Power Chip Wirewound 3.3uH 20% 1MHz Metal 0.97A 0.26Ohm DCR 1008 T/R
TAIYO YUDENMDKK2020T3R3MM
Inductor Power Wirewound 3.3uH 20% 1MHz Metal 0.94A 0.275Ohm DCR T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Inductor Power Chip Shielded Multi-Layer 3.3uH 20% 1MHz Ferrite 1A 0.2Ohm DCR 1008 T/R

Descriptions

Descriptions of TDK VLS201612ET-3R3M provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 850mA 357mOhm DCR 0806 T/R
VLS Series 3.3 uH ±20 % 790 mA 0.357 Ohm SMT Shielded Wirewound Ferrite Inductor
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 0806
FIXED IND 3.3UH 790MA 357MOHM SM
SMD / SMT Inductors (Coils), L=3.3μH, L x W x T :
FIXED IND 3.3UH 790MA 357 MOHM
1MHz 790mA 790mA 3.3¦ÌH 357m¦¸ ¡À20% 0806 , 2mm*1.6mm*1.2mm
INDUCTOR, 3.3UH, 20%, 0.85A, SHLD
VLS Nonstandard 0.079Lx0.063W 2.00mmx1.60mm 3.3muH
790mA 3.3uH 卤20% 790mA 0806 Power Inductors ROHS
VLS201612ET 3,3uH 790mA 20% WWT
SMD POWER IND, 3.3UH, 20%/0.85A/SHIELDED; Inductance:3.3µH; RMS Current (Irms):850mA; Inductor Construction:Shielded; Saturation Current (Isat):880mA; Product Range:VLS-E Series; Inductor Case / Package:0806 [2016 Metric] RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS201612ET3R3M