TDK VLS2010ET-3R3M

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 0.86A 0.348Ohm DCR T/R
$ 0.129
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS2010ET-3R3M.

TDK

Datasheet9 pages8 years ago

Newark

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-98.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-12
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 0.98A 0.272Ohm DCR 1008 T/R
TAIYO YUDENMBMK2520T3R3M
Inductor Power Chip Wirewound 3.3uH 20% 1MHz Metal 0.97A 0.26Ohm DCR 1008 T/R
TAIYO YUDENMDKK2020T3R3MM
Inductor Power Wirewound 3.3uH 20% 1MHz Metal 0.94A 0.275Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1A 275mOhm DCR 1008 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 2520/1008
2Mm X 1.6Mm, -40 To +105 Degc, 0.79A, 3.3 H, 357M/Tape And Reel |Tdk VLS201612ET-3R3M-CA

Descriptions

Descriptions of TDK VLS2010ET-3R3M provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 0.86A 0.348Ohm DCR T/R
Surface Mount Power Inductor, Vls-E Series, 3.3 H, 20%, Shielded, 0.348 Ohm, 860 Ma Rohs Compliant: Yes |Tdk VLS2010ET-3R3M
INDUCTOR, 3.3UH, 20%, 0.86A, SHLD; Inductance: 3.3µH; RMS Current (Irms): 860mA; Inductor Construction: Shielded; Saturation Current (Isat): 930mA; Product Range: VL; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS2010ET3R3M