TDK VLF504015MT-1R0N-CA

General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 2016
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLF504015MT-1R0N-CA.

TDK

Datasheet9 pages6 years ago

IHS

CAD Models

Download TDK VLF504015MT-1R0N-CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2019-03-29
LTD Date2019-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Ind Power Shielded Wirewound 1uH 30% 1MHz Ferrite 3.44A T/R
Ind Power Shielded Wirewound 1uH 30% 1MHz Ferrite 3.44A T/R
Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 3.3A 0.0312Ohm DCR 1812 T/R
Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 3.19A 38mOhm DCR T/R
Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 3.7A 0.023Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.7A 0.029Ohm DCR 1211 T/R

Descriptions

Descriptions of TDK VLF504015MT-1R0N-CA provided by its distributors.

General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 2016
FIXED IND 1UH 3.61A 32 MOHM SMD
Inductors for Power Circuits, Wound Ferrite, Automotive
INDUCTOR FIXED 1UH 3.61A 32M OHM SMD
SMD / SMT Inductors (Coils), L=1μH, L x W x T :

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos