
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | VLF504010MT-R68N | 0 | 1 | Cut Tape | 3h | |||||||
| Win Source | WS-VLF504010MT-R68N | 2,000 | 40 | 5h | ||||||||
| Worldway Electronics | VLF504010MT-R68N | 29,569 | 7 | Tape & Reel | 1d | |||||||
| SHENGYU ELECTRONICS | VLF504010MT-R68N | 8,261 | 1 | 6d | ||||||||
| Run Hong Electronics | VLF504010MT-R68N | 4,568 | 16h |
Download TDK VLF504010MT-R68N symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK VLF504010MT-R68N provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: