
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | VLF302512MT-150M | 0 | 2K | Tape & Reel | 1d | |||||||
| Win Source | WS-VLF302512MT-150M | 20 | 50 | 1h | ||||||||
| Worldway Electronics | VLF302512MT-150M | 21,446 | 7 | Tape & Reel | 23h | |||||||
| Anlinkda | VLF302512MT-150M | 52,006 | 2d | |||||||||
| Lixinc | VLF302512MT-150M | 14,229 | >1wk |
Download TDK VLF302512MT-150M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK VLF302512MT-150M provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: