
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | VLF252015MT-R47N | 650 | 2K | Bulk | ||||||||
| Farnell | VLF252015MT-R47N | 0 | 5 | Cut Tape | 9h | |||||||
| Win Source | WS-VLF252015MT-R47N | 1,760 | 75 | 11h | ||||||||
| Worldway Electronics | VLF252015MT-R47N | 19,944 | 7 | Tape & Reel | 1d | |||||||
| AAA CHIPS | VLF252015MT-R47N | 1,759 | 3d |
Download TDK VLF252015MT-R47N symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK VLF252015MT-R47N provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: