TDK VLF252012MT-R47N

Ind Power Shielded Wirewound 470nH 30% 1MHz Ferrite 3.45A T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLF252012MT-R47N.

TDK

Datasheet9 pages6 years ago

IHS

Newark

Inventory History

3 month trend:
-32.00%

CAD Models

Download TDK VLF252012MT-R47N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-07-17
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2019-03-29
LTD Date2019-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 470nH 30% 1MHz Ferrite 3.35A 29mOhm DCR 1008 T/R
Ind Power Shielded Wirewound 470nH 30% 1MHz Ferrite 3.35A T/R
Inductor Power Chip Shielded Wirewound 0.47uH 30% 1MHz Ferrite 2.9A 0.0288Ohm DCR 1210 T/R
Inductor Power Chip Shielded Wirewound 0.47uH 30% 1MHz Ferrite 2.55A 0.036Ohm DCR 1210 T/R
Inductor Power Shielded Wirewound 470nH 30% 1MHz Ferrite 4.03A 16mOhm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.47uH 30% 100KHz Ferrite 3.9A 0.024Ohm DCR 1211 T/R

Descriptions

Descriptions of TDK VLF252012MT-R47N provided by its distributors.

Ind Power Shielded Wirewound 470nH 30% 1MHz Ferrite 3.45A T/R
General Purpose Inductor, 0.47uH, 30%, 1 Element, Ferrite-Core, SMD, 1008
FIXED IND 470NH 3.45A 29MOHM SMD
SMD / SMT Inductors (Coils), L=0.47μH, L x W x T :
Fixed Inductors 0.47uH .029ohm 1.89A +/-20%
INDUCTOR, 0.47UH, 30%, 3.45A, SHLD
SMD POWER IND, 470NH, 30%/3.45A/SHIELDED; Inductance:470nH; RMS Current (Irms):3.45A; Inductor Construction:Shielded; Saturation Current (Isat):2.1A; Product Range:VLF-M Series; Inductor Case / Package:-; DC Resistance Max:0.029ohm RoHS Compliant: Yes

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos