TDK VLB12065HT-R36M

Ind Power Unshielded Wirewound 0.36uH ±20% 1MHz Ferrite 27A T/R
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLB12065HT-R36M.

IHS

Datasheet4 pages7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-07-17
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-09-30
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 0.36uH 20% 100KHz 15Q-Factor Carbonyl Powder 31A 0.0012Ohm DCR 4040 Automotive T/R
Ind Power Shielded Wirewound 360nH 20% 100KHz Iron 28A T/R
Wurth Elektronik744373680036
FIXED IND 360NH 21A 0.0012OHM SM
Inductor Power Shielded Wirewound 0.39uH 20% 100KHz 15Q-Factor Carbonyl Powder 30A 0.0013Ohm DCR 4040 Automotive T/R
Wurth Elektronik744308033
Power Choke Shielded Wirewound 0.33uH/0.305uH 20% 100KHz Ferrite 25A 0.00037Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 0.33uH 20% 200KHz 20A 0.0039Ohm DCR T/R

Descriptions

Descriptions of TDK VLB12065HT-R36M provided by its distributors.

Ind Power Unshielded Wirewound 0.36uH ±20% 1MHz Ferrite 27A T/R
Avnet Japan
General Purpose Inductor, 0.36uH, 20%, 1 Element, Ferrite-Core, SMD, 4338
FIXED IND 360NH 27A 0.44MOHM SMD
SMD / SMT Inductors (Coils), L=360nH, L x W x T :
FIXED IND 360NH 27A 0.466 MOHM
VLB Nonstandard 0.433Lx0.382W 11.00mmx9.70mm 360nH
27A 360nH 卤20% 35A Power Inductors ROHS
Inductor, 360Nh, Shielded, 27A; Inductance:360Nh; Rms Current (Irms):27A; Inductor Construction:Shielded; Saturation Current (Isat):35A; Product Range:Vlb Series; Dc Resistance Max:466Μohm; Inductance Tolerance:± 20%; Svhc:No Svhc Rohs Compliant: Yes |Tdk VLB12065HT-R36M

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos