TDK TFM322512ALVA100MTAA

Inductor, 10Uh, Thin Film, 1.4A Rohs Compliant: Yes |Tdk TFM322512ALVA100MTAA
$ 0.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK TFM322512ALVA100MTAA.

TDK

Datasheet4 pages5 years ago

TME

Inventory History

3 month trend:
-30.24%

CAD Models

Download TDK TFM322512ALVA100MTAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.481
$ 0.403
Stock
109,391
328,178
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
1.8 A
1.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
360 mΩ
360 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK TFM322512ALVA100MTAA provided by its distributors.

Inductor, 10Uh, Thin Film, 1.4A Rohs Compliant: Yes |Tdk TFM322512ALVA100MTAA
General Purpose Inductor, 10uH, 20%, 1 Element, Metal-Core, SMD, 1210
Inductor Power Shielded Thin Film 10uH 20% 1MHz Metal 1.2A 0.36Ohm DCR 1210 T/R Automotive AEC-Q200
Fixed Inductors 1210 ±20% 360mΩ 3.20 x 2.50mm 1.2mm
1MHz 1.6A 1.2A 10¦ÌH 360m¦¸ ¡À20% 1210 3.2mm*2.5mm*1.2mm
1.4A 10uH 卤20% 1.6A 305m惟 1210 Inductors (SMD) ROHS
FIXED IND 10UH 1.2A 360 MOHM SMD
SMD / SMT Inductors (Coils), L=10μH, L x W x T :

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos