What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK TFM201610ALMA1R5MTAA

Inductor Power Shielded Thin Film 1.5uH 20% 1MHz Metal 2.3A 0.11Ohm DCR 0806 Automotive T/R
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK TFM201610ALMA1R5MTAA.

TME

Datasheet4 pages4 years ago

Upverter

TDK

Inventory History

3 month trend:
-52.51%

CAD Models

Download TDK TFM201610ALMA1R5MTAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-04-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal Alloy 1.8A 0.11Ohm DCR 0806 T/R
Ind Power Semi-Shielded Wirewound 1.5uH 20% 1MHz Ferrite 2.5A 2512 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 2.5A 0.082Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 2A 0.095Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal Alloy 2.5A 0.072Ohm DCR 1008 T/R
Inductor Power Semi-Shielded Wirewound 1.5uH 20% 1MHz 12Q-Factor Ferrite 1.8A 0.108Ohm DCR 0806 T/R

Descriptions

Descriptions of TDK TFM201610ALMA1R5MTAA provided by its distributors.

Inductor Power Shielded Thin Film 1.5uH 20% 1MHz Metal 2.3A 0.11Ohm DCR 0806 Automotive T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal-Core, SMD, 0806
INDUCTOR, AEC-Q200, 1.5UH, THIN FILM; SVHC: No SVHC (15-Jan-2019)
Fixed Inductors 0806 ±20% 110mΩ 2.00 x 1.60mm 1mm
FIXED IND 1.5UH 2.3A 110MOHM SMD
SMD / SMT Inductors (Coils), L=1.5μH, L x W x T :
TFM-ALMA 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 1.5muH
2.3A 1.5uH 卤20% 2.8A 85m惟 SMD,1.6x2mm Inductors (SMD) ROHS
1MHz 2.8A 2.3A 1.5¦ÌH 110m¦¸ ¡À20% 0806 2mm*1.6mm*1mm
Rf Inductor, 1.5Uh, 2.6A, 20%, 0806; Inductance:1.5Μh; Dc Resistance Max:110Mohm; Self Resonant Frequency:-; Dc Current Rating:2.6A; Inductor Case/Package:0806 [2016 Metric]; Product Range:Tfm-Alma Series; Core Material:Metal Rohs Compliant: Yes |Tdk TFM201610ALMA1R5MTAA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFM201610ALMA-1R5MTAA