TDK TCM0806G-650-2P-T200

Common Mode Filters / Chokes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK TCM0806G-650-2P-T200.

Newark

Datasheet7 pages14 years ago
Datasheet14 pages13 years ago

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK TCM0806G-650-2P-T200 provided by its distributors.

Common Mode Filters / Chokes
CMC 100MA 2LN 65 OHM SMD
T&R Inductor & EMC
CHOKE, COMMON MODE, 2.5 OHM; Product Range:TDK - TCM0806 Series Common Mode Filters; DC Resistance Max:2.5ohm; DC Current Rating:100mA; SVHC:No SVHC (18-Jun-2012); Filter Case:0302; Filter Terminals:Surface Mount; Impedance Typ:65ohm; Insulation Resistance:10Mohm; Voltage Rating V DC:10V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos