| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | TCM0403S-350-2P-T200 | 0 | 10K | 2d | ||||||||
| Arrow Electronics | TCM0403S-350-2P-T200 | 0 | 10K | |||||||||
| Win Source | WS-TCM0403S-350-2P-T200 | 8,900 | 275 | 17h | ||||||||
| Worldway Electronics | TCM0403S-350-2P-T200 | 21,131 | 7 | Tape & Reel | 16h | |||||||
| Lixinc | TCM0403S-350-2P-T200 | 6,143 | >1wk |
Download TDK TCM0403S-350-2P-T200 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK TCM0403S-350-2P-T200 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: