TDK SPM6530T-100M-HZ

Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 4.2A 0.0864Ohm DCR Autom
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM6530T-100M-HZ.

IHS

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
+36.87%

CAD Models

Download TDK SPM6530T-100M-HZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-05-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK SPM6530T-100M-HZ provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 4.2A 0.0864Ohm DCR Autom
Inductor, 10Uh, Shielded, 4.2A Rohs Compliant: Yes |Tdk SPM6530T-100M-HZ
General Purpose Inductor, 10uH, 20%, 1 Element, Metal-Core, SMD, 2826
Inductor for Power Circuits Wound Metal 10uH 2-Pin SMD T/R
Avnet Japan
100KHz 100KHZ 2.9A 4.2A 8 10¦ÌH 86.35m¦¸ ¡À20% SMD , 7.1mm*6.5mm*3mm
FIXED IND 10UH 4.2A 86.35MOHM SM
SMD / SMT Inductors (Coils), L=10μH, L x W x T :
Power Inductors 10μH ±20% 6530 3.00mm 7.10 x 6.50mm 86.4mΩ 3.9A
3.9A 10uH 卤20% 2.9A SMD,7.1x6.5mm Power Inductors ROHS
INDUCTOR, 10UH, SHIELDED, 4.2A;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPM6530T100MHZ