TDK SPM3012T-4R7M

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 1.3A 0.2668Ohm DCR T/R
$ 0.107
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM3012T-4R7M.

TDK

Datasheet9 pages13 years ago

HQonline

Newark

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK SPM3012T-4R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-07-17
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2023-09-30
LTD Date2024-03-31
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENNRS6010T4R7MMGF
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.4A 0.198Ohm DCR 2424 T/R
TAIYO YUDENNRS5012T4R7MMGFV
Ind Power Wirewound 4.7uH 20% 100KHz Ferrite 1.4A Embossed T/R
Ind Power Semi-Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.4A 4026 T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 6Q-Factor Ferrite 1.5A 0.095Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 40Q-Factor Ferrite 1.4A 0.06Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.34A 0.075Ohm DCR 1515 T/R

Descriptions

Descriptions of TDK SPM3012T-4R7M provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 1.3A 0.2668Ohm DCR T/R
General Purpose Inductor, 4.7uH, 20%, Ferrite-Core, SMD, 1212
Power Inductor (SMD), 4.7 uH, ± 20%, 1.3 A, Shielded, 2.4 A, 3.2mm x 3mm x 1.2mm
Fixed Inductor Nonstandard 4.7µH ±20% 1.3A 270mΩ - -
INDUCTOR, SHIELDED, 4.7UH, 20%; Inductance: 4.7µH; RMS Current (Irms): 1.3A; Inductor Construction: Wirewound; Saturation Current (Isat): 1.5A; Product Range: -; Power Inductor Case: 3.2mm x 3mm x 1.2mm; DC Resistance Max: 0.27
INDUCTOR, SHIELDED, 4.7UH, 20%; Product Range:TDK - SPM3012 Series magnetic shielded Inductors; Inductance:4.7µH; Inductance Tolerance:± 20%; DC Resistance Max:0.27ohm; DC Current Rating:1.5A; Q Test Frequency:100kHz; Inductor Case Style:SMD; Core Material:(Not Available); SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPM3012T4R7M