What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK NLFV32T-470K-EF

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLFV32T-470K-EF.

TDK

Datasheet6 pages7 years ago

IHS

Newark

Inventory History

3 month trend:
-23.73%

CAD Models

Download TDK NLFV32T-470K-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-06-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLBC2016T470K
Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.11A 5.59Ohm DCR 0806 T/R
TAIYO YUDENLAL03TA470K
Inductor Power Wirewound 47uH 10% 2.52MHz 50Q-Factor Ferrite 0.11A 4.9Ohm DCR AXL Ammo
TAIYO YUDENLB2518T470K
Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.085A 1.235Ohm DCR 1007 T/R
Ind General Purpose Chip Wirewound 47uH 10% 2.52MHz 30Q-Factor Ferrite 75mA 1210 T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor Power Chip Unshielded Wirewound 47uH 10% 1MHz Ferrite 0.1A 10.4Ohm DCR 1206 T/R

Descriptions

Descriptions of TDK NLFV32T-470K-EF provided by its distributors.

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
Inductor Power Shielded/Molded Wirewound 47uH 10% 2.52MHz 10Q-Factor Ferrite 0.09A 1.02Ohm DCR 1210 T/R
Surface Mount High Frequency Inductor, Nlfv Series, 47 H, 10%, 1210 [3225 Metric], 14 Mhz |Tdk NLFV32T-470K-EF
FIXED IND 47UH 90MA 1.02 OHM SMD
INDUCTOR, 47UH, 0.09A, 1210, SHIELDED
NLFV 1210 (3225Metric) 0.126Lx0.098W 3.20mmx2.50mm 47muH
2.52MHz 90mA 47¦ÌH 1.02¦¸ ¡À10% 1210 3.2mm*2.5mm*2.4mm
SMD / SMT Inductors (Coils), L=47μH, L x W x T :
90mA 47uH 卤10% 1210 Power Inductors ROHS
Signal/Decoupling Inductance 850mΩ 47µH ±10% 90mA 3225
INDUCTOR, 47UH, 0.09A, 1210, SHIELDED; Inductance: 47µH; Product Range: NLFV Series; DC Current Rating: 90mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Shielded; DC Resistance Max: 0.85ohm; Induc

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLFV32T470KEF