TDK NLC565050T-2R7K-PF

Inductor Power Unshielded Wirewound 2.7uH 10% 7.96MHz 10Q-Factor Ferrite 1.2A 70mOhm DCR 2220 T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLC565050T-2R7K-PF.

TDK

Datasheet10 pages13 years ago

IHS

iiiC

Newark

CAD Models

Download TDK NLC565050T-2R7K-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-27
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2016-12-22
LTD Date2017-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor Power Unshielded Wirewound 2.7uH 10% 7.96MHz 10Q-Factor Ferrite 800mA 200mOhm DCR 1812 T/R
Inductor Chip Wirewound 2.7uH 10% 7.96MHz 50Q-Factor Ferrite 0.37A 0.75Ohm DCR 1812 T/R
Inductor General Purpose Chip Wirewound 2.7uH 10% 7.96MHz 30Q-Factor Ferrite 0.29A 1.1Ohm DCR 1210 T/R
Inductor RF Molded Wirewound 2.7uH 10% 7.96MHz 30Q-Factor 0.29A 1.1Ohm DCR 1210 T/R
Ind General Purpose Chip Wirewound 2.7uH 10% 7.96MHz 25Q-Factor Ferrite 145mA 1008 T/R
Inductor Power Wirewound 2.7uH 10% 7.9MHz 2.5A 0.033Ohm DCR AXL T/R

Descriptions

Descriptions of TDK NLC565050T-2R7K-PF provided by its distributors.

Inductor Power Unshielded Wirewound 2.7uH 10% 7.96MHz 10Q-Factor Ferrite 1.2A 70mOhm DCR 2220 T/R
FIXED IND 2.7UH 1.2A 70 MOHM SMD
General Purpose Inductor, 2.7uH, 10%, 1 Element, SMD, 2220
SMD / SMT Inductors (Coils), L=2.7μH, L x W x T :
NLC 2220 (5650Metric) 0.220Lx0.197W 5.60mmx5.00mm 2.7muH
WIREWOUND INDUCTOR, 2.7UH, 1.2A, 2220; Inductance:2.7µH; DC Resistance Max:70mohm; Self Resonant Frequency:37MHz; DC Current Rating:1.2A; Inductor Case / Package:2220 [5650 Metric]; Product Range:NLC Series; Core Material:Ferrite

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLC565050T-2R7KPF
  • NLC565050T2R7K-PF
  • NLC565050T2R7KPF