TDK NL322522T-022J

General Purpose Inductor, 0.022uH, 5%, 1 Element, SMD, 1310
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NL322522T-022J.

IHS

Datasheet4 pages22 years ago

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK NL322522T-022J provided by its distributors.

General Purpose Inductor, 0.022uH, 5%, 1 Element, SMD, 1310
Non-RoHS Compliant Contains Lead 8504.50.80.00 Tape & Reel (TR) Fixed Inductor 1GHz 360mOhm 68nH 5%
WIRE WOUND IND, 22NH, 0.45A, 1.7GHZ; Inductance:22nH; DC Resistance Max:200mohm; Self Resonant Frequency:1.7GHz; DC Current Rating:450mA; Inductor Case / Package:1210 [3225 Metric]; Product Range:NL Series; Inductance Tolerance:± 5%
INDUCTOR, 1210 0.022UH; Inductor type:Inductor; Inductance:0.022µH; Tolerance, inductance:±5%; Resistance:0.2ohm; Current, DC max:450mA; Frequency, resonant:1700MHz; Case style:1210; Q factor:23; Tolerance, +:5%; Tolerance, -:5%; Frequency, test:100MHz; Temp, op. max:85°C; Temp, op. min:-20°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL322522T022J