TDK MPZ1608S101AT

Ind Chip Bead Multi-Layer 100Ohm 25% 100MHz Ferrite 3A 0603 Punched Paper T/R
$ 8.182
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ1608S101AT.

IHS

Datasheet23 pages13 years ago

Newark

Burklin Elektronik

CAD Models

Download TDK MPZ1608S101AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.182
$ 0.027
$ 0.027
Stock
49,206
1,494,862
1,494,862
Authorized Distributors
1
6
6
Inductance
-
-
-
Tolerance
25 %
25 %
25 %
Current Rating
3 A
3 A
3 A
Shielding
-
-
-
DC Resistance (DCR)
30 mΩ
30 mΩ
30 mΩ
Q Factor
-
-
-
Test Frequency
-
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-12-03
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of TDK MPZ1608S101AT provided by its distributors.

Ind Chip Bead Multi-Layer 100Ohm 25% 100MHz Ferrite 3A 0603 Punched Paper T/R
Avnet Japan
Ferrite Bead, SMD 0603, 3 A, 30 mΩ, 100 MHz, 100 Ω, ±25 %, MPZ1608S101AT
Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0603, 2 PIN

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPZ1608S101AT.