TDK MMZ2012R601AT000

Ind Chip Bead Multi-Layer 600Ohm 25% 100MHz Ferrite 500mA 0805 Punched Paper T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ2012R601AT000.

TDK

Datasheet7 pages6 years ago

IHS

Newark

element14 APAC

TME

Inventory History

3 month trend:
-100%

CAD Models

Download TDK MMZ2012R601AT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2024-06-30
LTD Date2024-12-30
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 600mA 210mOhm DCR 0805 T/R
TAIYO YUDENBK2125HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.25Ohm DCR 0805 T/R
Samsung Electro-MechanicsCIM21J601NE
Ferrite Beads Multi-Layer Chip Bead 600Ohm 25% 100MHz 400mA 0805 Embossed T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 500mA 380mOhm DCR 0603 Automotive Paper T/R

Descriptions

Descriptions of TDK MMZ2012R601AT000 provided by its distributors.

Ind Chip Bead Multi-Layer 600Ohm 25% 100MHz Ferrite 500mA 0805 Punched Paper T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0805 T/R
Ferrite beads; TDK; MMZ2012R601AT000; 0805; 1.05 mm; 100 MHz; 25 %
MMZ Series 600Ohm 25% 500mA 200mOhm SMD Ferrite Bead
TDK - MMZ2012R601AT000 - FERRITE BEAD, 0.2OHM, 500MA, 0805
200m惟 卤25% 600惟@100MHz 0805 Ferrite Beads ROHS
FERRITE BEAD, 600 OHM, 500mA, 0805 , FULL REEL; Ferrite Case Style: 0805 ^2012 Metric]; DC Current Rating: 500mA; Product Range: MMZ Series; DC Resistance Max: 0.2ohm; Impedance Tolerance: ± 25%; Automotive Qualification Standard: -

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ2012R601AT000.