TDK MMZ2012D800BT000

Ind Chip Bead Multi-Layer 80Ohm 25% 100MHz Ferrite 500mA 0805 Punched Paper T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ2012D800BT000.

TDK

Datasheet7 pages6 years ago

IHS

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MMZ2012D800BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

Ferrite Beads Multilayer Ferrite Chip Bead 1.6 x 0.8 x 0.8mm 60 OHM
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 550mA 250mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 500mA 300mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.15Ohm DCR 0603 T/R
MMZ 0402 (1005Metric) 1 Signal Line Ferrite Bead 450mA 80Ohm 5MHz 0.039Lx0.020W 1.00mmx0.50mm

Descriptions

Descriptions of TDK MMZ2012D800BT000 provided by its distributors.

Ind Chip Bead Multi-Layer 80Ohm 25% 100MHz Ferrite 500mA 0805 Punched Paper T/R
MMZ Series 0805 80 Ohm 500 mA 0.3 Ohm DCR Surface Mount Ferrite Bead
TDK MMZ2012D800BT000FERRITE BEAD, 80 OHM, 500mA, 0805 , FULL REEL
FERRITE BEAD, 0.3OHM, 500MA, 0805; Ferrite Case Style: 0805 [2012 Metric]; Impedance @ 100MHz: 80ohm; DC Current Rating: 500mA; Product Range: MMZ Series; DC Resist; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ2012D800BT000.