TDK MMZ1608R121A

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.18Ohm DCR 0603 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608R121A.

IHS

Datasheet27 pages14 years ago

Newark

Master Electronics

Future Electronics

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MMZ1608R121A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENBK1608HS121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.18Ohm DCR 0603 T/R
TAIYO YUDENBK1005HM121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.3A 0.18Ohm DCR 0402 T/R
TAIYO YUDENBK1005HM121-TV
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.3A 0.18Ohm DCR 0402 Automotive T/R
120 Ohms 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 180mOhm
MMZ 0402 (1005Metric) SMD/SMT 1 Ferrite Bead 400mA 120Ohm 100MHz 0.039Lx0.020W 1.00mmx0.50mm
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 500mA 180mOhm DCR 0603 T/R

Descriptions

Descriptions of TDK MMZ1608R121A provided by its distributors.

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.18Ohm DCR 0603 T/R
Ind Chip Bead 120Ohm 25% 100MHz Ferrite 500mA 0603
MMZ Series 0603 120 O 500 mA 180 mO DCR Surface Mount Signal Line Chip Beads
FERRITE BEAD, 0603, 120 OHM; Impedance:120ohm; Ferrite Grade:R; DC Resistance Max:0.18ohm; DC Current Rating:500mA; MSL:MSL 2 - 1 year; Ferrite Case Style:0603 / 1608; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:500mA; Inductance Tolerance:± 25%; Inductor Case Style:0603; Inductor Type:Ferrite Bead; Mounting Type:SMD; No. of Pins:2; Package / Case:0603; Resistance:0.18ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ1608R121A.