TDK MMZ1608D800BTA00

Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0603 T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608D800BTA00.

ODG (Origin Data Global)

Datasheet9 pages5 years ago

Newark

Inventory History

3 month trend:
-14.15%

CAD Models

Download TDK MMZ1608D800BTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind Chip Bead Multi-Layer 80Ohm 25% 100MHz Ferrite 500mA 0805 Punched Paper T/R
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 550mA 250mOhm DCR 0603 Paper T/R
Ferrite Beads Multilayer Ferrite Chip Bead 1.6 x 0.8 x 0.8mm 60 OHM
MMZ 0402 (1005Metric) 1 Signal Line Ferrite Bead 450mA 80Ohm 5MHz 0.039Lx0.020W 1.00mmx0.50mm
Ferrite Beads Multi-Layer 70Ohm 100MHz 600mA 150mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK MMZ1608D800BTA00 provided by its distributors.

Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0603 T/R
350m惟 卤25% 80惟@100MHz 0603 Ferrite Beads ROHS
Chip Beads, |Z|=80Ω at 100MHz, L x W x T :
500mA 80¦¸@100MHz 350m¦¸ 0603 1.6mm*800¦Ìm*950¦Ìm
Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s)
FERRITE CHIP 80 OHM 500MA 0603
Ferrite Bead, 0603, 80 Ohm; Impedance:80Ohm; Ferrite Grade:D; Frequency Range:300Mhz To 1Ghz; Dc Resistance Max:0.3Ohm; Dc Current Rating:500Ma; Ferrite Mounting:Smd; Msl:Msl 2 - 1 Year; Ferrite Case Style:0603/1608; Core Rohs Compliant: Yes |Tdk MMZ1608D800BTA00

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ1608D800BTA00.