TDK MLZ2012M1R5HTD25

General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012M1R5HTD25.

IHS

Datasheet12 pages5 years ago

TDK

Inventory History

3 month trend:
-1.20%

CAD Models

Download TDK MLZ2012M1R5HTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.055
Stock
28,568
129,166
Authorized Distributors
3
6
Inductance
1.5 µH
1.5 µH
Tolerance
20 %
20 %
Current Rating
700 mA
700 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
182 mΩ
182 mΩ
Q Factor
-
-
Test Frequency
2 MHz
2 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Multi-Layer 1.5uH 20% 2MHz Ferrite 0.9A 0.13Ohm DCR 0805 T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Inductor Power Shielded Multi-Layer 1.5uH 20% 1MHz Ferrite 0.9A 0.29Ohm DCR 0603 T/R
Inductor Power Chip Shielded Multi-Layer 1.5uH 20% 1MHz Ferrite 0.8A 0.288Ohm DCR 0603 T/R
Inductor Power Chip Shielded Multi-Layer 1.5uH 20% 1MHz Ferrite 0.7A 0.325Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLZ2012M1R5HTD25 provided by its distributors.

General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Fixed Inductors 0805 1.5uH 0.14ohms 550mA AEC-Q200
2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 550Ma, 1.5 H, 182M/Tape And Reel |Tdk MLZ2012M1R5HTD25
2MHz 550mA 700mA 1.5¦ÌH 140m¦¸ ¡À20% 0805 2mm*1.25mm*1.45mm
MLZ 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 1.5muH
700mA 1.5uH 卤20% 550mA 140m惟 0805 Inductors (SMD) ROHS
FIXED IND 1.5UH 700MA 140MOHM SM
SMD / SMT Inductors (Coils), L=1.5μH, L x W x T :
FIXED IND 1.5UH 700MA 182 MOHM

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos