TDK MLP2016V1R5MT0S1

Inductor Power Shielded Multi-Layer 1.5uH 20% 2MHz Ferrite 1.15A 0.175Ohm DCR 0806 T/R
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLP2016V1R5MT0S1.

IHS

Datasheet6 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLP2016V1R5MT0S1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.131
$ 0.131
Stock
27,455
153,343
153,343
Authorized Distributors
3
5
5
Inductance
1.5 µH
1.5 µH
1.5 µH
Tolerance
20 %
20 %
20 %
Current Rating
1.15 A
1.2 A
1.2 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
175 mΩ
117 mΩ
117 mΩ
Q Factor
-
-
-
Test Frequency
2 MHz
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Multi-Layer 1.5uH 20% 2MHz Ferrite 1.4A 0.13Ohm DCR 1008 T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
Inductor Power Shielded Multi-Layer 1.5uH 20% 2MHz Ferrite 1A 0.208Ohm DCR 0805 T/R
Inductor Power Chip Shielded Multi-Layer 1.5uH 20% 1MHz Ferrite 1.2A 0.138Ohm DCR 0806 T/R
TAIYO YUDENNRH2410T1R5MN
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 1.16A 0.132Ohm DCR T/R
Inductor Power Shielded Multi-Layer 1.5uH 20% 1MHz Ferrite 1.3A 0.16Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLP2016V1R5MT0S1 provided by its distributors.

Inductor Power Shielded Multi-Layer 1.5uH 20% 2MHz Ferrite 1.15A 0.175Ohm DCR 0806 T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
2Mm X 1.6Mm X 0.85Mm, -40 To +125 Degc, 1150Ma, 1.5 H, 175M/Tape And Reel |Tdk MLP2016V1R5MT0S1
FIXED IND 1.5UH 1.15A 175MOHM SM
SMD / SMT Inductors (Coils), L=1.5μH, L x W x T :
FIXED IND 1.5UH 1.15A 140 MOHM
MLP 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 1.5muH
2MHz 1.15A 1.5¦ÌH 175m¦¸ ¡À20% 0806 2mm*1.6mm*1mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos