TDK MLG1608B2N2S

Ind High Frequency Chip Unshielded Multi-Layer 2.2nH 0.3nH 100MHz 10Q-Factor Ceramic 600mA 0603
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMLG1608B2N2S010Cut Tape
11h
North Star MicroNS-MLG1608B2N2SContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1608B2N2S.

IHS

Datasheet2 pages23 years ago

Newark

element14

Future Electronics

TME

CAD Models

Download TDK MLG1608B2N2S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-12-29
LTD Date2017-06-30

Related Parts

Inductor Chip Multi-Layer 2.2nH 0.3nH 100MHz 10Q-Factor Ceramic 600mA 100mOhm DCR 0805 T/R
Ind Chip Shielded Multi-Layer 2.2nH 0.3nH 100MHz 8Q-Factor Ceramic 500mA 0603 T/R
Inductor RF Chip Multi-Layer 2.2nH 0.3nH 100MHz 12Q-Factor Air 500mA 100mOhm DCR 0603 Paper T/R
TAIYO YUDENHK10052N0S-T
General Purpose Inductor, 0.002uH, 15%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK10052N4S-T
Ind High Frequency Chip Multi-Layer 2.4nH 0.3nH 100MHz 8Q-Factor Ceramic 650mA 0402 T/R
General Purpose Inductor, 0.0022uH, 9.09%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG1608B2N2S provided by its distributors.

Ind High Frequency Chip Unshielded Multi-Layer 2.2nH 0.3nH 100MHz 10Q-Factor Ceramic 600mA 0603
General Purpose Inductor, 0.0022uH, 13.637%, 1 Element, Ceramic-Core, SMD
INDUCTOR, 2.2NH, HI FREQUENCY; Inductance: 2.2nH; Product Range: -; DC Current Rating: 600mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.1ohm; Inductance Tolerance
INDUCTOR, HI FREQUENCY, 2.2NH; Inductance:2.2nH; Inductance Tolerance:± 0.3nH; DC Resistance Max:0.1ohm; DC Current Rating:600mA; Self Resonant Frequency:10.8GHz; Core Material:Ceramic; Inductor Case Style:0603; No. of Pins:2; MSL:MSL 2 - 1 year; DC Current Max:600mA; External Depth:0.8mm; External Length / Height:0.8mm; External Width:1.6mm; Inductor Type:Multilayer; Package / Case:1608; Q @ Vr F:10; Q Factor @ Frequency:10 @ 100MHz; Resistance:0.05ohm; Resonant Frequency:10.8GHz

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLG1608B2N2S.