TDK MLG1608B15NJ

Ind High Frequency Chip Unshielded Multi-Layer 15nH 5% 100MHz 12Q-Factor Ceramic 600mA 0603
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMLG1608B15NJ010Cut Tape
1h
North Star MicroNS-MLG1608B15NJContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1608B15NJ.

IHS

Datasheet2 pages23 years ago

Newark

Future Electronics

element14

Farnell

CAD Models

Download TDK MLG1608B15NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ind RF Chip Unshielded Wirewound 0.015uH ±5% 100MHz 15 Q-Factor Ferrite 480mA T/R
Inductor RF Chip Unshielded Wirewound 15nH 5% 100MHz 15Q-Factor Ferrite 480mA 290mOhm DCR 1008 Automotive T/R
Ind RF Chip Unshielded Wirewound 15nH 5% 100MHz 15Q-Factor Ferrite 480mA 1008 T/R
Inductor RF Chip Wirewound 15nH 5% 100MHz 42Q-Factor 700mA 85mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 15nH 5% 100MHz 30Q-Factor 460mA 160mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 15nH 5% 100MHz 40Q-Factor 600mA 130mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of TDK MLG1608B15NJ provided by its distributors.

Ind High Frequency Chip Unshielded Multi-Layer 15nH 5% 100MHz 12Q-Factor Ceramic 600mA 0603
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
MULTILAYER INDUCTOR FOR ULTRA HIGH FREQUENCY RANGE
INDUCTOR, 15NH, HI FREQUENCY; Inductance: 15nH; Product Range: MLG Series; DC Current Rating: 600mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.28ohm; Inductance T

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLG1608B15NJ.