TDK MLG0603S9N1JTD25

General Purpose Inductor, 0.0091uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S9N1JTD25.

IHS

Datasheet12 pages3 years ago

TDK

CAD Models

Download TDK MLG0603S9N1JTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.032
Stock
19,074
127,537
Authorized Distributors
2
4
Inductance
9.1 nH
9.1 nH
Tolerance
5 %
5 %
Current Rating
200 mA
200 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
800 mΩ
800 mΩ
Q Factor
5
5
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.0091uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHK06039N1J-T
Ind High Frequency Chip Multi-Layer 9.1nH 5% 100MHz 5Q-Factor Ceramic 220mA 0201 T/R
INDUCTOR, 10NH, 200mA, 5%, 7.5GHZ; Product Range:TDK - MLK0603 Series; Inductanc
Inductor RF Chip Unshielded Multi-Layer 0.01uH 5% 100MHz 6Q-Factor Ceramic 0.2A 0.8Ohm DCR 0201 T/R
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Thin Film 9.1nH 5% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R

Descriptions

Descriptions of TDK MLG0603S9N1JTD25 provided by its distributors.

General Purpose Inductor, 0.0091uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductors IND 0201 9.1nH StdQ AEC Q200 RF IND
FIXED IND 9.1NH 200MA 800MOHM SM
SMD / SMT Inductors (Coils), L=9.1nH, L x W x T :
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 3.4GHz 800mOhm Max 9.1nH
-/Tape And Reel |Tdk MLG0603S9N1JTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos