TDK MLG0603PR10JT000

Fixed Inductor 0201 100nH ±5% 80mA 0.60 x 0.30mm 0.33mm 4.5Ω 900MHz 9@300MHz
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603PR10JT000.

IHS

Datasheet14 pages3 years ago

TDK

Farnell

Future Electronics

Inventory History

3 month trend:
-85.88%

CAD Models

Download TDK MLG0603PR10JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.032
$ 0.032
Stock
416,640
148,544
148,544
Authorized Distributors
6
6
6
Inductance
100 nH
100 nH
100 nH
Tolerance
5 %
5 %
5 %
Current Rating
80 mA
50 mA
50 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
4.5 Ω
4.5 Ω
4.5 Ω
Q Factor
9
5
5
Test Frequency
300 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Thin Film 100nH 5% 300MHz 8Q-Factor 80mA 10Ohm DCR 0201 Paper T/R
Inductor RF Chip Unshielded Thick Film 0.1uH 5% 300MHz 6Q-Factor 0.08A 8.05Ohm DCR 0201 T/R
Inductor RF Multi-Layer 0.1uH 5% 100MHz 8Q-Factor Ceramic 0.1A 1.5Ohm DCR 0402 T/R
Ind RF Chip Unshielded Multi-Layer 100nH 5% 100MHz 6Q-Factor Ceramic 100mA 0402 T/R
TAIYO YUDENHK0603R10J-T
Ind High Frequency Chip Multi-Layer 100nH 5% 100MHz 4Q-Factor Ceramic 60mA 0201 T/R
FIXED IND 91NH 60MA 4.3 OHM SMD

Descriptions

Descriptions of TDK MLG0603PR10JT000 provided by its distributors.

Fixed Inductor 0201 100nH ±5% 80mA 0.60 x 0.30mm 0.33mm 4.5Ω 900MHz 9@300MHz
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Inductor High Frequency Chip Unshielded Multi-Layer 0.1uH 5% 300MHz 9Q-Factor Ceramic 0.08A 4.5Ohm DCR 0201 T/R
Fixed Inductors IND 0201 100nH Hi-Q SMD RF IND
INDUCTOR, 100NH, 5%, 900MHZ, 0201; Inductance: 100nH; Product Range: MLG-P Series; DC Current Rating: 80mA; High Frequency Inductor Case: 0201 [0603 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 4.5ohm; Induct

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos