TDK MLG0603P4N1BT000

General Purpose Inductor, 0.0041uH, 2.44%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P4N1BT000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
-36.60%

CAD Models

Download TDK MLG0603P4N1BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.021
$ 0.021
Stock
255,135
764,543
764,543
Authorized Distributors
4
6
6
Inductance
4.1 nH
4.1 nH
4.1 nH
Tolerance
2.44 %
2.439 %
2.439 %
Current Rating
350 mA
350 mA
350 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
400 mΩ
400 mΩ
400 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.0041uH, 2.439%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0041uH, 4.878%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ0603U3N8B-T
Ind High Frequency Chip Multi-Layer 3.8nH 0.1nH 500MHz 14Q-Factor Ceramic 355mA 0201 T/R
TAIYO YUDENHKQ0603U4N1B-T
Ind High Frequency Chip Multi-Layer 4.1nH 0.1nH 500MHz 14Q-Factor Ceramic 320mA 0201 T/R
Inductor RF Chip Thin Film 3.9nH 0.1nH 500MHz 14Q-Factor 400mA 300mOhm DCR 0201 Paper T/R
TAIYO YUDENHKQ0603U3N7B-T
Ind High Frequency Chip Multi-Layer 3.7nH 0.1nH 500MHz 14Q-Factor Ceramic 370mA 0201 T/R

Descriptions

Descriptions of TDK MLG0603P4N1BT000 provided by its distributors.

General Purpose Inductor, 0.0041uH, 2.44%, 1 Element, Ceramic-Core, SMD, 0201
FIXED IND 4.1NH 350MA 400MOHM SM / 4.1 nH Unshielded Multilayer Inductor 350 mA 400mOhm Max 0201 (0603 Metric)
Fixed Inductors IND 0201 4.1nH Hi-Q SMD RF IND
500MHz 5.8GHz 350mA 14@500MHz 4.1nH 400m¦¸ ¡À0.1nH 0201 600¦Ìm*300¦Ìm*330¦Ìm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos