TDK MLG0603P1N3CT000

General Purpose Inductor, 0.0013uH, 15.38%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P1N3CT000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
-8.48%

CAD Models

Download TDK MLG0603P1N3CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.031
Stock
274,695
17,851
Authorized Distributors
3
2
Inductance
1.3 nH
1.3 nH
Tolerance
15.38 %
15.38 %
Current Rating
800 mA
800 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
80 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.0013uH, 3.8462%, 1 Element, Film-Core, Reflow soldering, 0402/01005
General Purpose Inductor, 0.0013uH, 15.3846%, 1 Element, Film-Core, Reflow soldering, 0402/01005
TAIYO YUDENHKQ0603U1N3B-T
Ind High Frequency Chip Multi-Layer 1.3nH 0.1nH 500MHz 14Q-Factor Ceramic 760mA 0201 T/R
TAIYO YUDENHKQ0603U1N2B-T
Ind High Frequency Chip Multi-Layer 1.2nH 0.1nH 500MHz 14Q-Factor Ceramic 800mA 0201 T/R
General Purpose Inductor, 0.0014uH, 14.2857%, 1 Element, Film-Core, Reflow soldering, 0402/01005
TAIYO YUDENHKQ0603U1N2S-T
General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ferrite-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG0603P1N3CT000 provided by its distributors.

General Purpose Inductor, 0.0013uH, 15.38%, 1 Element, Ceramic-Core, SMD, 0201
Inductors for High Frequency Circuits Multilayer Ceramic | FIXED IND 1.3NH 800MA 80 MOHM
500MHz 10GHz 800mA 14@500MHz 1.3nH 80m¦¸ ¡À0.2nH 0201 600¦Ìm*300¦Ìm*330¦Ìm
MLG-P 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 1.3nH
FIXED IND 1.3NH 800MA 80MOHM SMD
SMD / SMT Inductors (Coils), L=1.3nH, L x W x T :
800mA 1.3nH 30m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603P1N3CT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos