TDK MLF1608A1R2KTA00

Fixed inductor 0603 1.2µH ±10% 50mA 1.60 x 0.80mm 0.80mm 0.25Ω 150MHz 50@10MHz
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608A1R2KTA00.

ODG (Origin Data Global)

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-9.60%

CAD Models

Download TDK MLF1608A1R2KTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.1
Stock
131,250
46,234
Authorized Distributors
5
4
Inductance
1.2 µH
1.2 µH
Tolerance
10 %
10 %
Current Rating
50 mA
50 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
650 mΩ
650 mΩ
Q Factor
35
35
Test Frequency
10 MHz
10 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK16081R2K-T
Inductor RF Shielded Multi-Layer 1.2uH 10% 10MHz 35Q-Factor Ferrite 0.04A 0.65Ohm DCR 0603 T/R
General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
FIXED INDUCTOR General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor 1.2uH 10% 0402 2-Pin Surface Mount
Inductor, ferrite,1.2Uh,10+% Tol,10-% Tol,0603-Case |Bourns, Inc. CS160808-1R2K
Ind Chip Shielded Multi-Layer 1.2uH 10% 10MHz 35Q-Factor Ferrite 25mA 0603 T/R

Descriptions

Descriptions of TDK MLF1608A1R2KTA00 provided by its distributors.

Fixed inductor 0603 1.2µH ±10% 50mA 1.60 x 0.80mm 0.80mm 0.25Ω 150MHz 50@10MHz
General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Inductor General Purpose Shielded Multi-Layer 1.2uH 10% 10MHz 35Q-Factor Ferrite 0.05A 0.65Ohm DCR 0603 T/R
10MHz 110MHz 50mA 35@10MHz 1.2¦ÌH 650m¦¸ ¡À10% 0603 1.6mm*800¦Ìm*950¦Ìm
1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 50Ma, 1.2 H, 650M/Tape And Reel |Tdk MLF1608A1R2KTA00
MLF 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 1.2muH
FIXED IND 1.2UH 50MA 650MOHM SMD
SMD / SMT Inductors (Coils), L=1.2μH, L x W x T :
50mA 1.2uH 卤10% 250m惟 0603 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos