TDK MHQ1005P2N5BT000

General Purpose Inductor, 0.0025uH, 0.04%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P2N5BT000.

IHS

Datasheet17 pages3 years ago

TDK

TME

Inventory History

3 month trend:
-21.02%

CAD Models

Download TDK MHQ1005P2N5BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.065
$ 0.065
Stock
181,680
506,441
506,441
Authorized Distributors
6
6
6
Inductance
2.5 nH
2.5 nH
2.5 nH
Tolerance
0.04 %
4 %
4 %
Current Rating
900 mA
850 mA
850 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
50 mΩ
50 mΩ
Q Factor
23
20
20
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 2.5nH 0.1nH 100MHz 20Q-Factor 850mA 50mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 2.5nH 0.2nH 100MHz 20Q-Factor 850mA 50mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 2.4nH 0.5nH 100MHz 25Q-Factor 1A 27mOhm DCR 0402 Paper T/R
TAIYO YUDENAQ1052N4S-T
Inductor RF Multi-Layer 0.0024uH 0.3nH 100MHz 8Q-Factor 0.63A 0.09Ohm DCR 0402 T/R
TAIYO YUDENAQ1052N7S-T
Inductor RF Multi-Layer 0.0027uH 0.3nH 100MHz 8Q-Factor 0.63A 0.09Ohm DCR 0402 T/R
Inductor, Aec-Q200, 2.7Nh, 6Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S2N7BTD25

Descriptions

Descriptions of TDK MHQ1005P2N5BT000 provided by its distributors.

General Purpose Inductor, 0.0025uH, 0.04%, 1 Element, Ceramic-Core, SMD, 0402
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 6.5GHz 70mOhm Max 2.5nH
Fixed Inductors IND 0402 2.5nH S-HQ SMD RF IND
100MHz 6.5GHz 900mA 23@250MHz 2.5nH 70m¦¸ ¡À0.1nH 0402 1mm*600¦Ìm*600¦Ìm
MULTILAYER INDUCTOR, 2.5NH, 0.9A, 0402;
FIXED IND 2.5NH 900MA 70MOHM SMD
SMD / SMT Inductors (Coils), L=2.5nH, L x W x T :
- / Tape and Reel RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos