TDK MHQ0603P1N2BTD25

General Purpose Inductor, 0.0012uH, 0.08%, 1 Element, Ceramic-Core, SMD, 0301
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ0603P1N2BTD25.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.025
Stock
530,609
403,576
Authorized Distributors
5
5
Inductance
1.2 nH
1.2 nH
Tolerance
0.08 %
0.08 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
80 mΩ
Q Factor
-
-
Test Frequency
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-11-13
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK MHQ0603P1N2BTD25 provided by its distributors.

General Purpose Inductor, 0.0012uH, 0.08%, 1 Element, Ceramic-Core, SMD, 0301
Inductor for High Frequency Circuits Multilayer Ceramic 1.2nH 2-Pin SMD T/R
500MHz 10GHz 1A 1.2nH 80m¦¸ ¡À0.1nH 0201 650¦Ìm*350¦Ìm*400¦Ìm
MHQ-P 0201 (0603Metric) 0.026Lx0.014W 0.65mmx0.35mm 1.2nH
Inductor High Frequency Chip Unshielded Multi-Layer 0.0012uH 0.1nH 500MHz Ceramic 1A 0.08Ohm DCR 0201 Automotive AEC-Q200 T/R
SMD / SMT Inductors (Coils), L=1.2nH, L x W x T :
FIXED IND 1.2NH 1A 80 MOHM SMD
1A 1.2nH 40m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MHQ0603P1N2BTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos