TDK MHQ0603P1N2BT000

Inductor RF Chip Unshielded Multi-Layer 0.0012uH 0.1nH 500MHz Ceramic 1A 0.08Ohm DCR 0201 T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ0603P1N2BT000.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-0.16%

CAD Models

Download TDK MHQ0603P1N2BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.077
Stock
403,576
530,609
Authorized Distributors
5
5
Inductance
1.2 nH
1.2 nH
Tolerance
0.08 %
0.08 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
80 mΩ
Q Factor
-
-
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductor 0201 1.2nH ±0.2nH 800mA 0.60 x 0.30mm 0.33mm 80mΩ 10GHz 14@500MHz
General Purpose Inductor, 0.0012uH, 8.33%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHKQ0603U1N2B-T
Ind High Frequency Chip Multi-Layer 1.2nH 0.1nH 500MHz 14Q-Factor Ceramic 800mA 0201 T/R
TAIYO YUDENHKQ0603U1N2S-T
General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ferrite-Core, SMD, 0201
Inductor RF Chip Thin Film 1.2nH 0.1nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R

Descriptions

Descriptions of TDK MHQ0603P1N2BT000 provided by its distributors.

Inductor RF Chip Unshielded Multi-Layer 0.0012uH 0.1nH 500MHz Ceramic 1A 0.08Ohm DCR 0201 T/R
General Purpose Inductor, 0.0012uH, 0.08%, 1 Element, Ceramic-Core, SMD, 0301
FIXED IND 1.2NH 1A 80 MOHM SMD
500MHz 10GHz 1A 1.2nH 80m¦¸ ¡À0.1nH 0201 650¦Ìm*350¦Ìm*400¦Ìm
MHQ-P 0201 (0603Metric) 0.026Lx0.014W 0.65mmx0.35mm 1.2nH
SMD / SMT Inductors (Coils), L=1.2nH, L x W x T :
-/Tape And Reel |Tdk MHQ0603P1N2BT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos