TDK MEM2012V211RT

0805(2012METRIC), 3PCPAD EMI/RFI Filters (LC, RC Networks) ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MEM2012V211RT.

IHS

Datasheet7 pages13 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.148
Stock
25,159
33,782
Authorized Distributors
0
1
Impedance
-
-
Current Rating
100 mA
100 mA
Voltage Rating
10 V
10 V
Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Max Frequency
-
210 MHz
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TDK MEM2012V211RT provided by its distributors.

0805(2012METRIC),3PCPAD EMI/RFI Filters (LC, RC Networks) ROHS
FILTER LC(PI) 210MHZ SMD / LC (Pi) EMI Filter 5th Order Low Pass 1 Channel 100 mA 0805 (2012 Metric), 3 PC Pad
EMI Filter Circuits 210MHz 10V 100mA 20dB Insertion Loss
Data Line Filter, 1 Function(s), 10V, 0.1A, 4 Pin(s)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos