TDK MEA2010LC040T002

3-terminal Filters, Cut-Off frequency=310MHz, L x W x T :
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MEA2010LC040T002.

TDK

Datasheet4 pages7 years ago

IHS

Farnell

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK MEA2010LC040T002 provided by its distributors.

3-terminal Filters, Cut-Off frequency=310MHz, L x W x T :
EMI Filter LC-Circuit 15dB 0.1A 6.3VAC/6.3VDC Flat Style SMD T/R
0804(2010METRIC),ARRAY,10PCPAD EMI/RFI Filters (LC, RC Networks) ROHS
Ferrite Chip, 4 Function(s), 6.3V, 0.1A
2Mm X 1Mm X 0.5Mm, -40 To +85 Degc, 20Db (800Mhz To1000Mhz), 100Ma/Tape And Reel Rohs Compliant: Yes |Tdk MEA2010LC040T002
FILTER, BAND PASS, 4PF, 0.1A, 6.3V, SMD; Capacitance: 4pF; Voltage Rating: 6.3V; Filter Type: Low Pass; Current Rating: 100mA; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (15-

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos