
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | HF30ACB201209-T | 52,995 | 2K | |||||||||
| Onlinecomponents.com | HF30ACB201209-T | 52,995 | 2K | Bulk | ||||||||
| Mouser | 810-HF30ACB201209-T | 28 | 1 | Tape & Reel | ||||||||
| Win Source | WS-HF30ACB201209-T | 3,680 | 1840 | 1h | ||||||||
| Worldway Electronics | HF30ACB201209-T | 22,344 | 7 | Tape & Reel | 23h |
Download TDK HF30ACB201209-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK HF30ACB201209-T provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: