TDK GLF1608T100M

Ind Power Shielded Wirewound 10uH 20% 180mA 0603 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK GLF1608T100M.

IHS

Datasheet1 page18 years ago

_legacy Avnet

DigiKey

Electro Sonic

CAD Models

Download TDK GLF1608T100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-11-05
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2012-12-31
LTD Date2013-03-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK GLF1608T100M provided by its distributors.

Ind Power Shielded Wirewound 10uH 20% 180mA 0603 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 0603
GLF 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 10muH
FIXED IND 10UH 180MA 700MOHM SMD
SMD / SMT Inductors (Coils), L=10μH, L x W x T :
WIRE WOUND INDUCTOR FOR POWER LINE
卤20% 0603 Power Inductors ROHS
SMD POWER IND, 10UH, 20%, 0.18A; Inductance:10µH; RMS Current (Irms):180mA; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:GLF Series; Inductor Case / Package:0603 [1608 Metric]; DC Resistance Max:0.7ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos