TDK FK20C0G2J682J

Cap Ceramic 0.0068uF 630V C0G 5% Radial 5mm 125°C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK20C0G2J682J.

IHS

Datasheet22 pages13 years ago

Future Electronics

Arrow Electronics

CAD Models

Download TDK FK20C0G2J682J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.326
Stock
1
20,212
20,212
Authorized Distributors
0
2
2
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
C0G
-
-
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
-
-
Height
7 mm
7 mm
7 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, 1812
FK(MID VOLTAGE) CERAMIC CAPACITOR Radial ceramic capacitor 30ppm/Cel ppm/C 5% 6.8nF 250V
Cap Ceramic 0.0068uF 100V C0G 5% Radial 5mm 125C Bulk
RCE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 6800pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount
Yageo GroupC322C682JBG5TA
Multilayer Ceramic Capacitors MLCC - Leaded 630V 6800pF C0G 5% LS=5.08mm

Descriptions

Descriptions of TDK FK20C0G2J682J provided by its distributors.

Cap Ceramic 0.0068uF 630V C0G 5% Radial 5mm 125°C
FK20 Series 5.5 x 4 mm 6.8 nF 630 V ±5 % Tolerance C0G Radial Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, 2216
CAP CER 6800PF 630V C0G RADIAL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos