TDK FK14C0G2E122J

Cap Ceramic 0.0012uF 250V C0G 5% Radial 2.5mm 125°C
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK14C0G2E122J.

IHS

Datasheet22 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK FK14C0G2E122J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.112
$ 0.112
Stock
1,209
22,955
22,955
Authorized Distributors
1
1
1
Capacitance
1.2 nF
1.2 nF
1.2 nF
Dielectric
C0G
-
-
Mount
Through Hole
-
-
Case/Package
1810
1810
1810
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 0.0012uF 250V C0G 5% Radial 5mm 125C Tape and Box
卤5% 100V 1.2nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
FK(MID VOLTAGE) CERAMIC CAPACITOR Radial ceramic capacitor 30ppm/Cel ppm/C 5% 1.2nF 100V
Cap Ceramic 0.0012uF 50V C0G 5% Radial 5mm 125C Bulk
RDE Series 1200 pF 50 V ±5% Tolerance C0G/NP0 Radial Leaded Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Through Hole Mount, 1610

Descriptions

Descriptions of TDK FK14C0G2E122J provided by its distributors.

Cap Ceramic 0.0012uF 250V C0G 5% Radial 2.5mm 125°C
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Through Hole Mount, 1810
CAP CER 1200PF 250V C0G RADIAL
1.2nF ¡À5% C0G(NP0) 250V 5.5118mm*4.4958mm*5.5118mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos