TDK FG28C0G1H821JNT06

卤5% 50V 820pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.069
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG28C0G1H821JNT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.069
$ 0.064
$ 0.064
Stock
23,681
23,733
23,733
Authorized Distributors
4
4
4
Capacitance
820 pF
820 pF
820 pF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

卤5% 50V 820pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 820pF 50V C0G 5% Radial 5mm 125C Automotive Ammo
卤5% 50V 820pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC315C821J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 820pF C0G 5% LS=2.54mm
Cap Ceramic 820pF 100V C0G 5% Radial 5mm 125C Ammo
Cap Ceramic 820pF 50V C0G 5% Radial 5mm 125C Ammo

Descriptions

Descriptions of TDK FG28C0G1H821JNT06 provided by its distributors.

卤5% 50V 820pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
FG CERAMIC CAPACITOR Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 820pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount
Cap Ceramic 820pF 50V C0G 5% Radial 5mm 125C Ammo
Mlcc,c0G,50V,820Pf,±5%,5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FG28C0G1H821JNT06
MLCC with Dipped Radial Lead, Capacitance=820pF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos