What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK FG28C0G1H220JNT06

卤5% 50V 22pF C0G Plugin, P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG28C0G1H220JNT06.

TDK

Datasheet32 pages6 years ago

IHS

TME

Inventory History

3 month trend:
-27.28%

CAD Models

Download TDK FG28C0G1H220JNT06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.057
$ 0.057
Stock
53,384
37,547
37,547
Authorized Distributors
4
5
5
Capacitance
22 pF
22 pF
22 pF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

卤5% 50V 22pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 22pF 1000V SL 5% (4.5 X 4mm) Radial 5mm 125°C Bulk
Yageo GroupC317C220J2G5TA
Capacitor, Ceramic, Multilayer, 200 V, C0G, 0.000022 Uf, Through Hole Mount, Lead Free
Yageo GroupC322C220J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 22pF C0G 5% LS=5.08mm
Cap Ceramic 22pF 50V C0G 5% Radial 5mm 125C Ammo
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 22pF

Descriptions

Descriptions of TDK FG28C0G1H220JNT06 provided by its distributors.

卤5% 50V 22pF C0G Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
CAP CER 22PF 50V C0G RADIAL / 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
CAP, 22PF, 50V, MLCC, RADIAL; Available until stocks are exhausted Alternative available
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=22pF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
Cap, 22Pf, 50V, Mlcc, Radial Rohs Compliant: Yes |Tdk FG28C0G1H220JNT06
Cap Ceramic 22pF 50V C0G 5% Radial 5mm 125C Ammo
Capacitor Ceramic 22pF 50V C0G 5% 5mm T/R
Avnet Japan

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos