TDK FG28C0G1H182JNT06

FG Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 1800pF
$ 0.077
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG28C0G1H182JNT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-0.82%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.058
$ 0.058
Stock
29,306
36,167
36,167
Authorized Distributors
4
6
6
Capacitance
1.8 nF
1.8 nF
1.8 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 0.0018uF 50V C0G 5% Radial 5mm 125°C
RDE Series 1800 pF 50 V ±5% C0G/NP0 Radial Multilayer Ceramic Capacitor
卤5% 100V 1.8nF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.0018uF 100V C0G 5% Radial 2.5mm 125C Ammo
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 1800pF
RDE Radial Ceramic Capacitor 0.197Lx0.098W 5.00mmx2.50mm C0G NP0 ±5% 1800pF

Descriptions

Descriptions of TDK FG28C0G1H182JNT06 provided by its distributors.

FG Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 1800pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=1.8nF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
Mlcc,c0G,50V,1.8Nf,±5%,5Mm/Ammo Pack |Tdk FG28C0G1H182JNT06
CAP, MLCC, 1800PF, C0G/NP0, 50V,RADIAL;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos