TDK FG24C0G2W182JNT06

卤5% 450V 1.8nF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG24C0G2W182JNT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.139
$ 0.156
$ 0.156
Stock
28,406
23,192
23,192
Authorized Distributors
3
2
2
Capacitance
1.8 nF
1.8 nF
1.8 nF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
5 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

RDE Series 1800 pF 50 V ±5% C0G/NP0 Radial Multilayer Ceramic Capacitor
卤5% 100V 1.8nF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤5% 250V 1.8nF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.0018uF 100V C0G 5% Radial 2.5mm 125C Ammo
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 1800pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, 1410

Descriptions

Descriptions of TDK FG24C0G2W182JNT06 provided by its distributors.

卤5% 450V 1.8nF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.0018uF 450V C0G 5% Radial 5mm 125C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 450V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=1.8nF, LxWxT:4.5x5.5x3mm, Lead pitch:5mm
Radial CERAMIC CAPACITOR FG 450V 1800pF ±5% C0G NP0
Mlcc,c0G,450V,1.8Nf,±5%,5Mm/Ammo Pack |Tdk FG24C0G2W182JNT06

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos