TDK FG18C0G2A3R3CNT06

100V 3.3pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.071
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG18C0G2A3R3CNT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-0.24%

Alternate Parts

Price @ 1000
$ 0.071
$ 0.071
$ 0.071
Stock
17,969
29,889
29,889
Authorized Distributors
5
3
3
Capacitance
3.3 pF
3.3 pF
3.3 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

SBU:Dip radial, T.C:C0G, Voltage:1H, Voltage (V):50, Cap Value:3R3, Tol.:+/-0.25
50V 3.3pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 3.3pF 100V C0G 0.25pF Radial 5mm 125C Ammo
Cap Ceramic 3pF 50V C0G 0.25pF Radial 5mm 125C Bulk

Descriptions

Descriptions of TDK FG18C0G2A3R3CNT06 provided by its distributors.

100V 3.3pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 3.3pF 100V C0G 0.25pF Radial 2.5mm 125C Tape and Box
MLCC with Dipped Radial Lead, Capacitance=3.3pF, LxWxT:4x5.5x2.5mm, Lead pitch:2.5mm
Mlcc,c0G,100V,3.3Pf,±0.25Pf,2.5Mm/Ammo Pack |Tdk FG18C0G2A3R3CNT06
Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 3.3e-06uF, Through Hole Mount
CAP, MLCC, 3.3PF, C0G/NP0, 100V,RADIAL;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos