TDK FA28X8R1H473KNU06

卤10% 50V 47nF X8R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FA28X8R1H473KNU06.

TDK

Datasheet28 pages6 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK FA28X8R1H473KNU06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.088
$ 0.088
Stock
32,116
26,789
26,789
Authorized Distributors
3
3
3
Capacitance
47 nF
47 nF
47 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

KYOCERA AVXSR211C473KAR
CAP CER 0.047UF 100V X7R RADIAL / 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial
KYOCERA AVXSR215C473KAR
Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR215C473KAA
Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Cap Ceramic 0.047uF 100V X7R 10% Radial 5mm 125°C
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm X7R ±10% 0.047muF
卤10% 50V 47nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of TDK FA28X8R1H473KNU06 provided by its distributors.

卤10% 50V 47nF X8R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
MLCC with Dipped Radial Lead, Capacitance=47nF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.047uF, Through Hole Mount
Mlcc,x8R,50V,47Nf,±10%,5Mm/Ammo Pack |Tdk FA28X8R1H473KNU06
CAP CER 0.047UF 50V X8R RADIAL
47nF ¡À10% X8R 50V 4mm*2.5mm*5.5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos