TDK FA28C0G2E182JNU06

卤5% 250V 1.8nF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FA28C0G2E182JNU06.

TDK

Datasheet31 pages6 years ago

IHS

CAD Models

Download TDK FA28C0G2E182JNU06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.11
$ 0.11
Stock
13,425
32,868
32,868
Authorized Distributors
2
5
5
Capacitance
1.8 nF
1.8 nF
1.8 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

RDE Series 1800 pF 50 V ±5% C0G/NP0 Radial Multilayer Ceramic Capacitor
卤5% 100V 1.8nF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤5% 450V 1.8nF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤5% 250V 1.8nF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 1800pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, 1410

Descriptions

Descriptions of TDK FA28C0G2E182JNU06 provided by its distributors.

卤5% 250V 1.8nF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
FA CERAMIC CAPACITOR Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 1800pF
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=1.8nF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
Mlcc,c0G,250V,1.8Nf,±5%,5Mm/Ammo Pack |Tdk FA28C0G2E182JNU06

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos