TDK FA28C0G1H821JNU06

Cap Ceramic 820pF 50V C0G 5% Radial 5mm 125C Automotive Ammo
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FA28C0G1H821JNU06.

IHS

Datasheet31 pages6 years ago

TDK

Inventory History

3 month trend:
-1.38%

CAD Models

Download TDK FA28C0G1H821JNU06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.087
Stock
59,609
30,313
Authorized Distributors
6
6
Capacitance
820 pF
820 pF
Dielectric
-
-
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
-
Height
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

卤5% 50V 820pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤5% 100V 820pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤5% 100V 820pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC315C821J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 820pF C0G 5% LS=2.54mm
Cap Ceramic 820pF 100V C0G 5% Radial 5mm 125C Ammo
Cap Ceramic 820pF 50V C0G 5% Radial 5mm 125C Ammo

Descriptions

Descriptions of TDK FA28C0G1H821JNU06 provided by its distributors.

Cap Ceramic 820pF 50V C0G 5% Radial 5mm 125C Automotive Ammo
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount
Cap, Aec-Q200, 820Pf, 50V, Mlcc, Radial Rohs Compliant: Yes |Tdk FA28C0G1H821JNU06
MLCC with Dipped Radial Lead, Capacitance=820pF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
Radial CERAMIC CAPACITOR FA 50V 820pF ±5% C0G NP0
CAP, AEC-Q200, 820PF, 50V, MLCC, RADIAL; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos