TDK FA26C0G2J821JNU06

Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount
$ 0.139
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FA26C0G2J821JNU06.

TDK

Datasheet31 pages6 years ago

IHS

Inventory History

3 month trend:
-1.44%

CAD Models

Download TDK FA26C0G2J821JNU06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.11
$ 0.11
Stock
56,326
28,199
28,199
Authorized Distributors
3
6
6
Capacitance
820 pF
820 pF
820 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
5 %
5 %
Height
6 mm
6 mm
6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Yageo GroupC315C821J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 820pF C0G 5% LS=2.54mm
Cap Ceramic 820pF 100V C0G 5% Radial 5mm 125C Ammo
Cap Ceramic 820pF 50V C0G 5% Radial 5mm 125C Ammo
Cap Ceramic 820pF 50V C0G 5% Radial 2.5mm 125C Bulk
卤5% 50V 820pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤5% 450V 820pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of TDK FA26C0G2J821JNU06 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=820pF, LxWxT:5.5x6x3.5mm, Lead pitch:5mm
Radial CERAMIC CAPACITOR FA 630V 820pF ±5% C0G NP0
Mlcc,c0G,630V,820Pf,±5%,5Mm/Ammo Pack |Tdk FA26C0G2J821JNU06

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos